V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R
Sign in to ask questions about the Texas Instruments LM4041DIM3-ADJ/HAPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4041DIM3-ADJ/HAPB technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Mount | Surface Mount |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Adjustable |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4041DIM3-ADJ/HAPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.