The LM4041QDEM3-ADJ/NO is an adjustable voltage reference from Texas Instruments, featuring a maximum output voltage of 10V and a minimum output voltage of 1.233V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and meets the AEC-Q100 automotive standard. It is available in a TO-236-3 package, suitable for surface mount applications.
Texas Instruments LM4041QDEM3-ADJ/NO technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 73uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.233V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Adjustable |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Quiescent Current | 60uA |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4041QDEM3-ADJ/NO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
