LM4121IM5X-1.2/NOPB
Texas Instruments LM4121IM5X-1.2/NOPB technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Mount | Surface Mount |
| Output Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.