
The LM4130CIM5X-2.5/NOPB is a surface mount voltage regulator with a maximum input voltage of 6V and an output voltage of 2.5V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 20mA. The device is packaged in a SOT-23 package and is available on tape and reel. It is not radiation hardened.
Texas Instruments LM4130CIM5X-2.5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.