V-Ref Precision 2.5V 20mA 5-Pin SOT-23 T/R
Texas Instruments LM4130DIM5X-2.5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.