V-Ref Adjustable 2.495V to 37V 100mA 4-Pin uSMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM431AIBPX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM431AIBPX/NOPB technical specifications.
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Adjustable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431AIBPX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.