Texas Instruments LM431AIM3XHALF technical specifications.
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Adjustable |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM431AIM3XHALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.