
The LM4549AVH/NOPB is a general purpose serial interface device from Texas Instruments. It is packaged in a LQFP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compatible with RoHS standards. The LM4549AVH/NOPB has a maximum sampling rate of 48KS/s and a supply voltage range of 3V to 5.5V.
Texas Instruments LM4549AVH/NOPB technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.