The LM4652 is a dual supply voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TO-220 package and is mounted through a hole. The regulator has a maximum supply voltage of 44V and a minimum supply voltage of 22V. It is also RoHS compliant and has a power dissipation of 32W.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 22V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 32W |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |