
Audio IC Development Tools LM4674ATL EVAL BOARD
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4674ATLBD/NOPB technical specifications.
| Max Output Power | 2.5W |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.