The LM4700T/NOPB is a dual operational amplifier with a gain bandwidth product of 7.5MHz, suitable for use in applications with a maximum dual supply voltage of 32V. It operates within a temperature range of -20°C to 85°C and is available in a through hole package. The device is RoHS compliant and has a power supply rejection ratio of 115dB. It is not radiation hardened and has a voltage gain of 110dB.
Texas Instruments LM4700T/NOPB technical specifications.
| Gain Bandwidth Product | 7.5MHz |
| Max Dual Supply Voltage | 32V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 64V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 110dB |
| RoHS | Compliant |
No datasheet is available for this part.