Audio Amp Speaker 2-CH Stereo 7W Class-AB 15-Pin(15+Tab) TO-220 Rail
Texas Instruments LM4756TA/NOPB technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Dissipation | 22W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Unity Gain Bandwidth Product | 2MHz |
| RoHS | Compliant |
No datasheet is available for this part.