BOARD EVALUATION LM4780TA
Texas Instruments LM4780TABD technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 60W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | Overture™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4780TABD to view detailed technical specifications.
No datasheet is available for this part.