
Audio Amp Speaker 1-CH Mono 1.6W Class-AB Automotive 14-Pin HTSSOP EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM48100QMHXNOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM48100QMHXNOPB technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 5V |
| Features | I²C |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.6W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 1.6W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Quiescent Current | 4.4mA |
| Radiation Hardening | No |
| Series | Boomer®, PowerWise® |
| Supply Type | Triple |
| Voltage Gain | 54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48100QMHXNOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
