
The LM4817MHX is a surface mount operational amplifier from Texas Instruments, packaged in a TSSOP case. It operates over a temperature range of -40°C to 85°C and accepts supply voltages between 3V and 5.5V. The device features a power supply rejection ratio of 67dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
