Stereo 1.2W Audio Sub-System With 3D Enhancement 30-Pin uSMD T/R
Texas Instruments LM4844TLX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.