
The LM4854MT/NOPB is a surface mount power amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. The device is RoHS compliant and can supply up to 2.3W of power. It has a power supply rejection ratio of 71dB and is suitable for use in a variety of applications.
Texas Instruments LM4854MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.
