The LM4877IBP/NOPB is a surface mount op-amp from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device is packaged in tape and reel format. The LM4877IBP/NOPB has a power supply rejection ratio of 65dB and is RoHS compliant.
Texas Instruments LM4877IBP/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.