Audio Amp Speaker 1-CH Mono 0.48W Class-AB 8-Pin VSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 50mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS | Compliant |