The LM4882MX/NOPB is a SOIC N packaged operational amplifier with an input offset voltage of 50mV. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.4V and 5.5V. The device is RoHS compliant and is available in tape and reel packaging for surface mount applications.
Texas Instruments LM4882MX/NOPB technical specifications.
| Package/Case | SOIC N |
| Input Offset Voltage (Vos) | 50mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.