The LM4892IBPX/NOPB is a low-dropout regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2.2V. The device is designed for surface mount applications and is available in tape and reel packaging. The LM4892IBPX/NOPB has a power supply rejection ratio of 66dB and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |