Audio Amp Speaker 1-CH Mono 1W Class-AB 10-Pin WSON EP T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4906LDX/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.