
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4906MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
