Audio Amp Headphone 2-CH Stereo 0.095W Class-AB 14-Pin WSON EP T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4917SDX/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Power | 95mW |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
