The LM4924SDX/NOPB is a single supply op-amp from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 1.5V and 3.6V, with a typical operating supply voltage of 3V. The device is RoHS compliant and features a power supply rejection ratio of 66dB. It is available in a surface mount package, packaged in tape and reel with 4500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4924SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4924SDX/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Power | 40mW |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4924SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.