IC Amp Audio Pwr 2.5W Mono 8LLP
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4927SDX/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2.5W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 0dB |
| RoHS | Compliant |
No datasheet is available for this part.