
The LM4990MHX/NOPB is a surface mount op-amp from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.2V and 5.5V. The device is packaged in a TSSOP package and is available on tape and reel. It features a power supply rejection ratio of 64dB and is compliant with RoHS regulations.
Texas Instruments LM4990MHX/NOPB technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.