The LM4F212H5BBFIGR is a 32-bit ARM microcontroller from Texas Instruments. It features a maximum operating frequency of 80MHz and a maximum power dissipation of 560mW. The device is packaged in a BGA package and is available in a tape and reel format. It has 120 programmable I/O pins and 12 timers/counters. The microcontroller is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4F212H5BBFIGR technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, CAN, UART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560mW |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 12 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.