MCU 32-bit Stellaris ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 157-Pin BGA
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4F232H5BBFIG technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, USB, CAN, UART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 3.63V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Number of A/D Converters | 2 |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of PWM Channels | 16 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 168 |
| Packaging | Tray |
| Peripherals | PWM, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.