The Stellaris ARM Cortex-M4F 230 microcontroller operates at a frequency of 80MHz and is powered by a 3.3V supply voltage. It features a 32-bit data bus width and is packaged in a BGA package for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 560mW. It includes 256KB of FLASH memory and 32KB of RAM, as well as 120 programmable I/Os and 12 timers/counters. The microcontroller is RoHS compliant and available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4F232H5BBFIGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4F232H5BBFIGR technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 560mW |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of I/Os | 120 |
| Number of Programmable I/O | 120 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M4F 230 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4F232H5BBFIGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.