The LM5009SDX is a high-efficiency DC-DC converter from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 95V and minimum input voltage of 9.5V. The device features a single output voltage of 85V and a maximum output current of 150mA. It is available in a surface mount package and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5009SDX technical specifications.
| Efficiency | 93% |
| Max Input Voltage | 95V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 85V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.