IC Ctlr Pwm Clamp Volt 16LLP
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5025BSDX/NOPB technical specifications.
| Fall Time | 15ns |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Power | 300W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.