The LM50CIM3XNOPB is a surface mount voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 10V and a minimum supply voltage of 4.5V. The device is packaged in a SOT-23 package and is available on tape and reel. The quiescent current is 130uA, and the supply current is also 130uA.
Texas Instruments LM50CIM3XNOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Type | Voltage, Analog |
| Packaging | Tape and Reel |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 130uA |
| RoHS | Compliant |
No datasheet is available for this part.