
MOSFET DRVR 100V 1A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin LLP EP T/R
Sign in to ask questions about the Texas Instruments LM5109SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5109SDX/NOPB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5109SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
