
The LM6181IMX/NOPB is a single-supply op-amp with a high power supply rejection ratio of 64dB and a fast slew rate of 500V/µs. It is available in a surface mount SOIC N package and operates over a temperature range of -40°C to 85°C. The device has a low input bias current of 3uA and an input offset voltage of 3mV. It is RoHS compliant and suitable for use in a variety of applications.
Texas Instruments LM6181IMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.
