
Texas Instruments LM63DIMA/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 30nA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM63DIMA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
