OP Amp Single GP ±30V/60V 5-Pin(5+Tab) TO-220 Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 3A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Slew Rate | 8V/µs |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Compliant |