
10-bit digital temperature sensor with SPI interface, offering ±2°C accuracy across a -55°C to 150°C operating range. Features a 2.65V to 5.5V supply voltage and a compact 3mm x 3mm MSOP package for surface mounting. Delivers digital output via SPI, with a typical supply current of 260µA.
Texas Instruments LM70CIMM-3/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Output Current | 400uA |
| Output Type | Digital, SPI |
| Output Voltage | 2.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 490uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 260uA |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM70CIMM-3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
