OP Amp Single GP R-R I/O 16V/32V Die Tray
Texas Instruments LM7301-MDC technical specifications.
| Package/Case | DIE |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 900mV |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 1.8V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 97.03dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM7301-MDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.