IC OPAMP VFB 120MHZ 8WSON
Sign in to ask questions about the Texas Instruments LM7372ILD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM7372ILD/NOPB technical specifications.
| -3db Bandwidth | 220MHz |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 2.7uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 13mA |
| Output Current per Channel | 150mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Series | VIP™ III |
| Slew Rate | 3000V/µs |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM7372ILD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.