
The LM78L05ACZ/T2 is a single-output linear voltage regulator with a fixed output voltage of 5V. It can supply a maximum output current of 100mA and has a maximum power dissipation of 750mW. The device is packaged in a TO-92 package and is rated for operation over a temperature range of 0°C to 125°C.
Texas Instruments LM78L05ACZ/T2 technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 35V |
| Min Input Voltage | 6.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Polarity | Positive |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM78L05ACZ/T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
