LDO Regulator Pos 8.2V 0.1A 3-Pin TO-92 Box
Texas Instruments LM78L82ACZNOPB technical specifications.
| Package/Case | TO-92 |
| Min Input Voltage | 9.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 8.2V |
| Output Voltage Accuracy | 5% |
| Packaging | Box |
| Polarity | Positive |
| Power Dissipation | 750mW |
| Quiescent Current | 5.5mA |
| RoHS | Compliant |
No datasheet is available for this part.