
Inverting charge pump IC, capable of generating negative output voltages from -1.8V to -5.5V with a maximum output current of 50mA. Features a wide input voltage range of 1.8V to 5.5V and operates at a frequency of 24kHz. Packaged in a compact 5-pin SOT-23 surface-mount case, this RoHS compliant component offers a low quiescent current of 40uA. Ideal for power management applications requiring efficient negative voltage conversion.
Texas Instruments LM828M5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Frequency | 24kHz |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | -1.8V |
| Min Output Voltage | -5.5V |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 75uA |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Buck-Boost, Charge Pump |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM828M5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
