Temp Sensor Digital Serial (2-Wire) 24-Pin QSOP Rail
Texas Instruments LM85BIMQNOPB technical specifications.
| Package/Case | QSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS | Compliant |
No datasheet is available for this part.