Electronic Ignition Interface 28-Pin SOIC W T/R
Texas Instruments LM9011MX/NOPB technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.