
Texas Instruments LM93CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.6V |
| Output Current | 8mA |
| Output Voltage | 3.6V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM93CIMT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
