
Standard Timer Single 8-Pin SOIC N T/R
Sign in to ask questions about the Texas Instruments LMC555CMXNOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMC555CMXNOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 3MHz |
| Height | 1.45mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Power Dissipation | 740mW |
| Propagation Delay | 100ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Turn-On Delay Time | 100ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC555CMXNOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
