
Low Power Tone Decoder IC, operating from 2V to 9V supply, features a 500kHz operating frequency and 800uA supply current. This integrated circuit, housed in an 8-SOIC package, offers a logic function as a decoder with a single amplifier and channel. It supports a temperature range of -25°C to 125°C and is designed for surface mount applications.
Texas Instruments LMC567CM/NOPB technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Logic Function | Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 0.5MHz |
| Operating Supply Current | 800uA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LMCMOS™ |
| Supply Current | 800uA |
| Termination | SMD/SMT |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMC567CM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
