The LMC6062IMX is a dual operational amplifier from Texas Instruments. It features a gain bandwidth product of 100kHz and an input bias current of 0.01pA. The op-amp has an input offset voltage of 100uV and an operating supply current of 40uA. It can supply an output current of up to 35mA per channel. The device is packaged in a SOIC package and is available in tape and reel packaging. It operates over a temperature range of -40°C to 85°C.
Texas Instruments LMC6062IMX-ND technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 40uA |
| Output Current per Channel | 35mA |
| Packaging | Tape and Reel |
| Slew Rate | 0.35V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.