The LMC6084IN/NOPB is a general purpose quad operational amplifier from Texas Instruments. It features a gain bandwidth product of 1.3 MHz and an input bias current of 0.01 pA. The device operates over a temperature range of -40°C to 85°C and is available in a DIP package with through hole mount. The LMC6084IN/NOPB is RoHS compliant and has an operating supply current of 2.2 mA.
Texas Instruments LMC6084IN/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Operating Supply Current | 2.2mA |
| Output Current per Channel | 34mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| RoHS | Compliant |
No datasheet is available for this part.